GCB09DHLR

Heilind Number:SULGCB09DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHLR

Detailed Description

This high-performance connector, SKU GCB09DHLR, offers reliable connectivity for your electronic devices. With a short description of PA9T & Phosphor Bronze, it guarantees durability and efficient signal transfer. Designed for female gender, it features two rows with a Metal Board Lock mount type for secure installation. Utilizing a Thru Hole termination method and boasting contact material of Phosphor Bronze with Gold plating, it ensures optimal conductivity. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its Hairpin contact type, straight orientation, and 18 positions cater to diverse connection needs. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, it offers versatility in usage. Measuring at .61 inches in height and 9.4mm in width, it is compact yet powerful. The termination plating of Matte Tin enhances its longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for your projects. Please note that it does not fall under the high reliability category. The acronym GCB09DHLR signifies its unique identifier in the market, making it easily distinguishable. Elevate your connectivity game with this top-of-the-line connector.