GCB09DHLT

Heilind Number:SULGCB09DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHLT

Detailed Description

Introducing the GCB09DHLT, a high-performance PCB connector designed for demanding applications. With a female gender and two rows for efficient connectivity, this connector features a threaded mount type and through-hole termination method for secure attachment. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliability. The gold contact plating ensures optimal conductivity, while the hairpin contact type and straight orientation facilitate seamless connections. Boasting 18 positions and a pitch of 1.27mm, it offers versatility in usage. Operating at a voltage of 300 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances its longevity. Classified under hi-rel, it meets stringent quality standards, making it a preferred choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCB09DHLT.