GCB09DHNN

Heilind Number:SULGCB09DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHNN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHNN

Detailed Description

Introducing the GCB09DHNN, a high-performance female board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 18 Hairpin contacts arranged in two rows, it offers secure and efficient connectivity. Operating at a voltage of 300VAC, with a current rating of 1A and a wide temperature range of -65 to 125°C, it's suitable for various environments. The straight orientation and no mounting design make installation easy, while the Matte Tin termination plating guarantees reliable soldering. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet robust, meeting the demands of modern electronic systems. Perfect for high-reliability applications, it's a must-have component for engineers and manufacturers seeking top-quality connectivity solutions.