GCB09DHNR

Heilind Number:SULGCB09DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHNR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHNR

Detailed Description

Introducing our high-performance GCB09DHNR connector, meticulously crafted for seamless connectivity in demanding environments. Designed with precision, it features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. This Female connector offers two rows of 18 Hairpin contact positions, ideal for intricate PCB setups. With a rugged Metal Board Lock mount type and Thru Hole termination method, it guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a voltage rating of 300 VAC, reliability is never compromised. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 3.18mm, make it versatile for various applications. Whether in Board To Board or Card Edge connections, this GCB09DHNR model excels, meeting the highest standards of performance and durability in the most demanding scenarios. Elevate your connectivity solutions with this essential component.