GCB09DHNT

Heilind Number:SULGCB09DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHNT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHNT

Detailed Description

Introducing the GCB09DHNT, a high-performance PA9T & Phosphor Bronze board to board PCB connector designed for precision applications. With a 1A amperage rating and 300VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The 18-position, dual-row design with a pitch of 1.27mm (0.05 inches) allows for efficient signal transfer. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability even in harsh environments. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its straight orientation, hairpin contact type, and tail length of 3.18mm (0.125 inches) make it easy to integrate into PCB layouts. With a compact connector height of 15.49mm (0.61 inches) and width of 9.4mm (0.37 inches), it saves space while delivering high performance. The GCB09DHNT is the ideal choice for demanding board to board connections in aerospace, defense, and other hi-rel applications.