| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DHRD |
GCB09DHRD
| Heilind Number: | SULGCB09DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DHRD |
| ECAD Model: |
Specifications
Detailed Description
The GCB09DHRD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a dual-row configuration with 18 positions and a 1.27mm pitch, this connector ensures secure and precise connections. The female gender and hairpin contact type, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method offer easy installation and maintenance. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GCB09DHRD for high-reliability connectivity in your designs.

