GCB09DHRN

Heilind Number:SULGCB09DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHRN

Detailed Description

The GCB09DHRN is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic systems. With a pitch of 1.27mm, it offers precise connectivity, featuring 18 gold-plated hairpin contacts for optimal signal transfer. The connector, featuring a durable PA9T housing and phosphor bronze construction, ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. Its female gender, straddle orientation, and two rows make it versatile for various PCB layouts. With a voltage rating of 300VAC and an amperage of 1A, it meets demanding power requirements. The termination method of card extender with matte tin plating guarantees secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained applications. Trusted for its performance and durability, the GCB09DHRN is a crucial component in ensuring seamless electronic connectivity.