GCB09DYFD

Heilind Number:SULGCB09DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DYFD

Detailed Description

The GCB09DYFD is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The connector offers 18 positions in a dual-row configuration, with a 1.27mm pitch for precise mating. Its surface mount clearance hole design and cantilever contact type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating, it ensures excellent solderability. Perfect for board-to-board and card edge connections, the GCB09DYFD is a dependable solution for your connectivity needs.