| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DYFN |
GCB09DYFN
| Heilind Number: | SULGCB09DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB09DYFN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 1.27mm (.05 in) and featuring 18 gold-plated cantilever contacts made of PA9T and Phosphor Bronze, this connector ensures secure and efficient signal transmission. Rated for 300VAC and 1A, it offers optimal power delivery. The surface-mount termination method and matte tin plating make installation easy and durable. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring at a compact .61 inches in height and 9.4mm (.37 in) in width, the GCB09DYFN is ideal for space-constrained designs. Trust in its quality construction for seamless connectivity in your electronic systems.

