GCB09DYFT

Heilind Number:SULGCB09DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DYFT

Detailed Description

Introducing the GCB09DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for power and signal transmission. The surface mount termination method and threaded mount type offer secure and stable installation. With 18 positions and two rows, it provides ample connectivity options. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust in the GCB09DYFT for robust and high-reliability interconnect solutions.