GCB09DYHN

Heilind Number:SULGCB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DYHN

Detailed Description

Introducing the GCB09DYHN, a high-performance female PCB connector designed for optimal connectivity in electronic devices. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Featuring a dual-row layout with 18 positions on a 1.27mm pitch, it offers versatility in board-to-board or card edge connections. The cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it guarantees durability in diverse environments. The Thru Hole termination method with Matte Tin plating ensures secure soldering. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GCB09DYHN for high-speed data transfer and robust performance in your electronic designs.