| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DYRD |
GCB09DYRD
| Heilind Number: | SULGCB09DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB09DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 1A and a voltage of 300VAC. With two rows of 18 cantilever contacts, it ensures secure and efficient signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the -65 to 125°C operating temperature range guarantees functionality in harsh environments. Compact and durable, the GCB09DYRD is the perfect choice for mission-critical systems.

