| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULGCB09DYRN |
GCB09DYRN
| Heilind Number: | SULGCB09DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DYRN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze board-to-board connector, with SKU GCB09DYRN, is a reliable and durable solution for your electronic connectivity needs. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. Featuring two rows of 18 cantilever contacts made of gold-plated phosphor bronze, it guarantees secure and low-resistance connections. The 1.27mm pitch and straddle orientation make it suitable for high-density PCB applications. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures dependable performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs. Whether for industrial or consumer electronics, this connector is a perfect choice for reliable board-to-board connections.

