GCB09DYRQ

Heilind Number:SULGCB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DYRQ

Detailed Description

Introducing our GCB09DYRQ Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with minimal resistance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. Its straddle mount design with a termination method of Card Extender offers easy installation and secure attachment. The 18 Cantilever contact type positions provide ample connectivity options, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on PCBs. Trust in the GCB09DYRQ for durable and efficient board-to-board connections in your projects.