GCB09DYRT

Heilind Number:SULGCB09DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DYRT

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GCB09DYRT is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. With a compact form factor and dual rows for efficient connectivity, this connector is ideal for a wide range of applications. The threaded mount type and card extender termination method ensure secure installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 1.27mm and a maximum voltage rating of 300 VAC, this connector is suitable for high-speed data transmission. Its cantilever contact type and straddle orientation make it easy to insert and remove, while the 18 positions provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. With a compact height of 15.49mm and width of 9.4mm, the connector offers space-saving benefits without compromising on performance. The matte tin termination plating ensures long-term durability, making it a reliable choice for any PCB integration project.