GCB100DHAD

Heilind Number:SULGCB100DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHAD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHAD

Detailed Description

Introducing the GCB100DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 1A and voltage capability of 300 VAC, it offers robust power transmission. The two-row, right-angle orientation with Hairpin contacts allows for efficient mating in tight spaces. Boasting 200 positions, this connector is suitable for complex interconnections. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring just .915 inches in height and 9.4mm in width, it offers a compact solution without compromising functionality. Trust the GCB100DHAD for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.