| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB100DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 200 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 200 |
| SKU: | SULGCB100DHAN |
GCB100DHAN
| Heilind Number: | SULGCB100DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB100DHAN |
| ECAD Model: |
Specifications
Detailed Description
GCB100DHAN features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 200 hairpin contacts, it offers secure and efficient connectivity. The contacts are made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. Operating at amperages up to 1A and voltages of 300VAC, this connector is suitable for power and signal transmission. Its thru-hole termination method and right-angle orientation facilitate easy installation in PCB assemblies. With a pitch of 1.27mm and a compact design measuring 23.24mm in height and 9.4mm in width, it saves space without compromising performance. The connector is ROHS compliant and operates reliably in a wide temperature range from -65°C to 125°C, making it ideal for demanding industrial and automotive environments.

