GCB100DHAR

Heilind Number:SULGCB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGCB100DHAR

Detailed Description

The GCB100DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer a secure and stable connection. Its right-angle orientation and metal board lock mount type make it easy to install and secure on a PCB. With 200 positions and a 1.27mm pitch, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of .915 inches and width of 9.4mm, saves valuable board space. The termination method of thru-hole with matte tin plating ensures strong and durable solder joints. Ideal for applications requiring high reliability and performance, the GCB100DHAR is a top choice for engineers in need of quality board-to-board connectors.