GCB100DHAS

Heilind Number:SULGCB100DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHAS
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHAS

Detailed Description

The GCB100DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a side hole mount type and through-hole termination method. Constructed with PA9T and phosphor bronze materials, it ensures reliable operation at up to 1A and 300VAC. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a pitch of 1.27mm (.05in) and a right-angle orientation, this connector is suitable for compact designs. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the needs of various industries. Its 200 positions and 2.54mm (.1in) tail length provide versatility in connectivity solutions. The GCB100DHAS is a vital component in electronic systems where performance and reliability are paramount.