GCB100DHAT

Heilind Number:SULGCB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGCB100DHAT

Detailed Description

The GCB100DHAT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a pitch of 1.27mm and two rows of 100 positions each, it offers ample connectivity options. The contact type, hairpin, guarantees secure mating, while the threaded mounting and thru-hole termination method provide stability during assembly. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. With a compact connector height of 23.24mm and width of 9.4mm, it saves space on the PCB while delivering high performance. Trust the GCB100DHAT for your connectivity needs, whether in aerospace, telecommunications, or industrial electronics.