GCB100DHBD

Heilind Number:SULGCB100DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHBD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHBD

Detailed Description

Introducing the GCB100DHBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The connector, offering two rows of 200 positions each with a pitch of 1.27mm, allows for efficient PCB connections. Its right-angle orientation and clearance hole mount type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, saves space on the PCB. With Matte Tin termination plating, it ensures durability. Ideal for aerospace, defense, and industrial applications, the GCB100DHBD guarantees high reliability in connectivity.