GCB100DHBN

Heilind Number:SULGCB100DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHBN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHBN

Detailed Description

Introducing the GCB100DHBN, a high-performance Board To Board PCB Connector designed for seamless electronic connections. This female connector features two rows, accommodating a total of 200 positions with a 1.27mm pitch. Engineered with top-quality materials, the contacts are made of durable Phosphor Bronze and plated with Gold for optimal conductivity. The termination method is through-hole, ensuring secure and reliable soldering. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of applications. With a right-angle orientation and compact dimensions of 9.4mm width and 23.24mm height, it offers flexibility in PCB layouts. Its robust construction, with a matte tin termination plating, guarantees longevity even in harsh environmental conditions, with an operating temperature range from -65 to 125°C. Perfect for demanding industrial and commercial use, the GCB100DHBN is a dependable solution for your connectivity needs.