GCB100DHBR

Heilind Number:SULGCB100DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHBR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHBR

Detailed Description

Introducing the GCB100DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring two rows, this connector ensures secure and reliable connections. The female gender connector, made of PA9T and Phosphor Bronze with gold plating, guarantees excellent conductivity. Its hairpin contact type and thru-hole termination method offer easy installation on metal boards. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. With 200 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, the GCB100DHBR ensures optimal performance and reliability.