GCB100DHBS

Heilind Number:SULGCB100DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHBS
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHBS

Detailed Description

Introducing the GCB100DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Its female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 300VAC and 1A, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 200 positions and hairpin contacts, it enables high-density connections. The matte tin termination plating guarantees solderability. Ideal for aerospace, defense, and industrial applications, the GCB100DHBS is a reliable solution for your connectivity needs.