GCB100DHFT

Heilind Number:SULGCB100DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHFT

Detailed Description

The GCB100DHFT is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power requirements of modern electronic systems. The connector offers a dual-row configuration with 200 positions, making it suitable for complex PCB designs. Its straight orientation and surface mount termination method provide easy assembly onto PCBs. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance stability in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures solderability and durability. Ideal for use in aerospace, defense, and industrial applications, the GCB100DHFT is a reliable connectivity solution for mission-critical systems.