GCB100DHHD

Heilind Number:SULGCB100DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHHD

Detailed Description

Introducing the GCB100DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic systems. Its two rows of hairpin contacts, totaling 200 positions, offer secure connectivity with a pitch of 1.27mm. The straight orientation and clearance hole mount type make installation effortless. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. Trust the GCB100DHHD for high-reliability connections in your critical applications.