| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB100DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB100DHHN |
GCB100DHHN
| Heilind Number: | SULGCB100DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB100DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB100DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 200 gold-plated hairpin contacts, this connector ensures reliable power and signal transmission at up to 300VAC and 1A. Constructed with PA9T and Phosphor Bronze, it offers exceptional durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and no mounting design make it easy to integrate into your PCB layout while the Matte Tin termination plating guarantees secure solder connections. Perfect for aerospace, defense, and industrial electronics, the GCB100DHHN sets the standard for high-reliability connectivity.

