GCB100DHLD

Heilind Number:SULGCB100DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHLD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHLD

Detailed Description

Introducing the GCB100DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and dual-row layout, this connector offers enhanced versatility for circuit board interconnections. Boasting PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with minimal signal loss. The 1A current rating and 300VAC voltage capability make it suitable for a wide range of power and data applications. Featuring a straight orientation and thru-hole termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. With 200 positions and a 1.27mm pitch, it provides ample connectivity options while maintaining signal integrity. The Matte Tin termination plating enhances durability and solderability, ensuring long-term performance. Whether used in aerospace, telecommunications, or industrial electronics, the GCB100DHLD guarantees high-reliability connectivity in every application. Upgrade your PCB designs with this essential component.