| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB100DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB100DHLN |
GCB100DHLN
| Heilind Number: | SULGCB100DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB100DHLN |
| ECAD Model: |
Specifications
Detailed Description
The GCB100DHLN is a high-performance female PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With two rows of hairpin contacts and a pitch of 1.27mm (.05in), it offers a total of 200 positions for seamless board-to-board connections. The connector is suitable for use in harsh environments, with an operating temperature range of -65 to 125°C. Its no-mounting design and thru-hole termination method make installation easy and secure. Meeting stringent industry standards for quality and performance, the GCB100DHLN is the ideal choice for mission-critical systems.

