GCB100DHLR

Heilind Number:SULGCB100DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHLR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHLR

Detailed Description

The GCB100DHLR is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a voltage rating of 300 VAC. With a pitch of 1.27 mm (0.05 in) and two rows of 100 positions each, it offers versatile connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections on metal boards. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Measuring just 15.49 mm in height and 9.4 mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GCB100DHLR for efficient and durable performance in critical electronic systems.