GCB100DHLT

Heilind Number:SULGCB100DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHLT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHLT

Detailed Description

The GCB100DHLT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, it offers precise and secure connectivity. Featuring two rows with 200 female contacts made of PA9T and gold-plated phosphor bronze, it ensures reliable signal transmission even in harsh environments. The termination method of thru-hole mounting with matte tin plating guarantees robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial electronics. With a voltage rating of 300VAC and an amperage of 1A, it meets strict performance standards. The compact design, with a height of .61 in (15.49mm) and a width of .37 in (9.4mm), allows for efficient PCB layout. Whether for high-speed data transfer or power distribution, the GCB100DHLT is the perfect choice for high-reliability applications.