GCB100DHND

Heilind Number:SULGCB100DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHND
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHND

Detailed Description

The GCB100DHND is a high-performance board-to-board PCB connector designed for secure and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding environments. With a current rating of 1 A and a voltage resistance of 300 VAC, it meets the stringent requirements of modern electronic applications. The connector offers 200 positions in a compact design, with a pitch of 1.27 mm (.05 in) for easy integration. Its clearance hole mount and thru-hole termination method allow for simple and secure installation. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for use in a wide range of industries. The connector's straight orientation and hairpin contact type further enhance its performance, while Matte Tin termination plating adds to its durability. Whether used in telecommunications, aerospace, or industrial equipment, the GCB100DHND guarantees high reliability and signal integrity.