GCB100DHNT

Heilind Number:SULGCB100DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGCB100DHNT

Detailed Description

Introducing the GCB100DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a unique combination of PA9T and phosphor bronze construction, this connector ensures optimal signal transmission and durability. Featuring a female gender and two rows, it offers versatile mounting options, including threaded installation. The termination method is through-hole, guaranteeing secure and reliable connections. Each contact is meticulously crafted from phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it meets the demands of various applications. The hairpin contact type and straight orientation further streamline installation. Boasting 200 positions and a tail length of 3.18mm (0.125in), it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm (0.61in) and a width of 9.4mm (0.37in), optimizes space utilization on PCBs. The termination plating with matte tin enhances solderability and corrosion resistance. Classified under the hi-rel category, it meets stringent reliability standards. In summary, the GCB100DHNT is a top-of-the-line connector solution for demanding electronic systems.