GCB100DHRN

Heilind Number:SULGCB100DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHRN

Detailed Description

Introducing the GCB100DHRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and two rows of 200 positions, this female connector offers exceptional versatility in your PCB layouts. Featuring PA9T housing and contacts made of Phosphor Bronze with Gold plating, it ensures reliable signal transmission with a maximum voltage of 300 VAC and an amperage rating of 1A. The Hairpin contact type and Card Extender termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the GCB100DHRN for efficient and robust board-to-board connections in your electronic designs.