GCB100DHRT

Heilind Number:SULGCB100DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DHRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DHRT

Detailed Description

Introducing the GCB100DHRT, a high-performance board-to-board PCB connector designed for critical applications. With its robust construction, this connector ensures reliable connectivity in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it guarantees optimal signal transmission with minimal signal loss. The female connector, with two rows of hairpin contacts, offers a secure and stable connection. Utilizing a threaded mount type and card extender termination method, it ensures easy installation and maintenance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the stringent requirements of modern electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCB100DHRT – the ultimate solution for high-reliability interconnects.