GCB100DYFD

Heilind Number:SULGCB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYFD

Detailed Description

Introducing the GCB100DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 200 positions, this connector offers exceptional connectivity in a compact form factor. The contact material, phosphor bronze, plated with gold, ensures reliable signal transmission, while the cantilever contact type provides secure mating. Featuring a clearance hole mount and surface termination method, installation is quick and easy. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. With a temperature range of -65 to 125°C, it can withstand harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity. Ideal for hi-rel applications, the GCB100DYFD is the perfect choice for reliable and high-speed data transmission.