GCB100DYFN

Heilind Number:SULGCB100DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYFN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYFN

Detailed Description

Introducing the GCB100DYFN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 200 positions, each meticulously crafted with PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The surface mount termination method and cantilever contact type streamline installation and enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Gold-plated contacts and matte tin termination offer corrosion resistance. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable space on PCBs. Trusted for its performance and quality, the GCB100DYFN is the perfect choice for high-reliability applications.