GCB100DYFT

Heilind Number:SULGCB100DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYFT

Detailed Description

Introducing the GCB100DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this component ensures secure and efficient connections in your electronic designs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation further enhance signal integrity. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for various power and data transmission needs. With a wide operating temperature range from -65 to 125 °C, it performs reliably in harsh environments. The threaded mount type and surface mount termination method facilitate easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity requirements. Trust the GCB100DYFT for seamless and dependable board-to-board connections in aerospace, defense, and other critical industries.