GCB100DYHD

Heilind Number:SULGCB100DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYHD

Detailed Description

The GCB100DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a current rating of 1A and voltage rating of 300VAC, it offers efficient power transmission. The connector has 2 rows with 200 positions, spaced at 1.27mm pitch for easy installation. Its straight orientation and thru-hole termination method make it suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, minimizes space requirements. Certified for quality and performance, it is RoHS compliant and suitable for use in telecommunications, industrial, and aerospace applications. Upgrade your connectivity solutions with the GCB100DYHD.