GCB100DYHN

Heilind Number:SULGCB100DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGCB100DYHN

Detailed Description

Introducing the GCB100DYHN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of industrial applications. The cantilever contact type and straight orientation, along with two rows of 200 positions, offer seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its termination method via thru-hole soldering with matte tin plating guarantees secure attachment to PCBs. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the GCB100DYHN for superior performance in your electronic projects.