GCB100DYRD

Heilind Number:SULGCB100DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYRD

Detailed Description

Introducing the GCB100DYRD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating, it is suitable for a variety of applications. The female gender, two rows, and clearance hole mount type make installation easy and efficient. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and stable connections. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation ensure seamless integration. Offering 200 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for diverse environments. With a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating enhances corrosion resistance. Categorized under hi-rel connectors, it guarantees superior performance. Streamline your PCB connectivity with the GCB100DYRD.