GCB100DYRN

Heilind Number:SULGCB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYRN

Detailed Description

Introducing the GCB100DYRN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission even in demanding environments. With a compact design and orientation for straddle mounting, it offers seamless integration into your PCB assembly. Boasting a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, it guarantees stable performance in various applications. The GCB100DYRN is ideal for high-density setups, with two rows of 200 cantilever contacts on a 1.27mm pitch, accommodating complex PCB layouts. Its tail length of 4.45mm and termination via card extender make installation quick and hassle-free. With Matte Tin termination plating, it complies with industry standards for RoHS and lead-free soldering, ensuring environmental sustainability. Whether in aerospace, telecommunications, or industrial systems, this connector is a trusted solution for secure and durable board-to-board connections.