GCB100DYRT

Heilind Number:SULGCB100DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB100DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB100DYRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB100DYRT

Detailed Description

Introducing the GCB100DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a 1A amperage rating and voltage withstand of 300VAC, it is suitable for a wide range of electronic devices. The two rows of Cantilever contacts, with a pitch of 1.27mm (.05in), allow for secure and efficient connections. The threaded mount type and card extender termination method ensure easy installation onto PCBs. With 200 positions and a tail length of 4.45mm (.175in), it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. The compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it space-efficient on the PCB. Meeting industry standards for reliability, the GCB100DYRT is the perfect choice for your connectivity needs.