| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB105DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB105DHAD |
GCB105DHAD
| Heilind Number: | SULGCB105DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB105DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB105DHAD, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of 105 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. Measuring .915 inches in height and 9.4mm (.37 inches) in width, this connector offers a space-saving solution without compromising performance. Trust the GCB105DHAD for your critical connectivity needs.

