GCB105DHAN

Heilind Number:SULGCB105DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGCB105DHAN

Detailed Description

Introducing the GCB105DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows with a total of 210 positions, this connector ensures reliable connectivity in complex electronic systems. The female gender connector, with a right-angle orientation and no mounting required, offers versatility in installation. Crafted with PA9T and contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and thru-hole termination method make assembly efficient. With a compact size of 9.4mm (.37in) width and 23.24mm (.915in) height, it is ideal for space-constrained designs. Trust the GCB105DHAN for seamless and robust board-to-board connections in your electronic systems.