GCB105DHAR

Heilind Number:SULGCB105DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHAR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHAR

Detailed Description

Featuring a robust construction, the GCB105DHAR PA9T & Phosphor Bronze Connector is designed for high-reliability board-to-board PCB connections. With a pitch of 1.27mm (.05 in) and two rows of 210 female contacts, this connector ensures secure and efficient data transmission. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and metal board lock mount type offer versatility in installation. Operating at a voltage of 300 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating further enhances its performance and longevity. With a compact size, measuring .915 in height and 9.4mm width (.37 in), this connector is space-efficient without compromising on functionality. Trust the GCB105DHAR for seamless and dependable connectivity in your PCB projects.