GCB105DHAS

Heilind Number:SULGCB105DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHAS
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHAS

Detailed Description

Introducing the GCB105DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at a voltage of 300 VAC and an amperage of 1A, it offers efficient power transmission. The hairpin contact type and gold plating guarantee low contact resistance and high signal integrity. With two rows and 210 positions, it allows for versatile connectivity. Suitable for harsh environments, it has an operating temperature range of -65 to 125 °C. The right-angle orientation and side hole mount type provide flexibility in installation. With matte tin termination plating, it ensures secure solder connections. Measuring at .915 inches in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and industrial applications, this connector, though not high-reliability rated, guarantees exceptional performance. Upgrade your PCB connections with the GCB105DHAS for seamless and efficient data transmission.