GCB105DHBD

Heilind Number:SULGCB105DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHBD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHBD

Detailed Description

Introducing the GCB105DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and 210 positions spaced at a pitch of 1.27mm, it offers ample connectivity options. The Thru Hole termination method and clearance hole mount type guarantee secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its right-angle orientation and compact dimensions, with a height of 23.24mm and width of 9.4mm, make it ideal for space-constrained designs. With Matte Tin termination plating ensuring longevity, the GCB105DHBD is the epitome of reliability in critical electronic connections.