GCB105DHBN

Heilind Number:SULGCB105DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHBN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHBN

Detailed Description

Introducing the GCB105DHBN, a cutting-edge female board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features two rows, 210 positions, and a pitch of 1.27mm (.05in), ensuring seamless connectivity. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent safety and performance standards. Its hairpin contact type and right-angle orientation offer versatility in mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination through-hole method and matte tin plating ensure secure and reliable connections. Ideal for demanding industries such as aerospace, defense, and telecommunications, the GCB105DHBN sets a new standard for quality and reliability in PCB connectors.