GCB105DHBS

Heilind Number:SULGCB105DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHBS
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHBS

Detailed Description

Introducing the GCB105DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The 2-row, side-hole mount design with Thru Hole termination method offers secure attachment to PCBs. Its Hairpin contact type and right-angle orientation facilitate efficient mating. With 210 positions and a pitch of 1.27mm, it provides ample connectivity options in a compact form factor. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The Matte Tin termination plating enhances solderability. Perfect for high-reliability systems, the GCB105DHBS is a top choice in the realm of connectors.